-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3303
|
Newark | Mosfet, N-Ch, 30V, 150A, To-263-3, Transistor Polarity:N Channel, Continuous Drain Current Id:150A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0031Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.3V, Power Rohs Compliant: Yes |Infineon IRL7833STRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 616 |
|
$1.2300 / $2.4100 | Buy Now |
DISTI #
IRL7833STRLPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 150A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
480 In Stock |
|
$0.9366 / $2.1600 | Buy Now |
DISTI #
IRL7833STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRL7833STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 1600 |
|
$0.8452 / $1.0263 | Buy Now |
DISTI #
942-IRL7833STRLPBF
|
Mouser Electronics | MOSFET MOSFT 30V 150A 32nC 3.8mOhm Qg log lvl RoHS: Compliant | 964 |
|
$0.9360 / $2.1500 | Buy Now |
DISTI #
70019052
|
RS | IRL7833STRLPBF N-channel MOSFET Transistor, 150 A, 30 V, 3+Tab-Pin D2PAK | Infineon IRL7833STRLPBF RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
Future Electronics | Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.9450 / $1.0300 | Buy Now |
|
Future Electronics | Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.9450 / $1.0300 | Buy Now |
DISTI #
73518692
|
Verical | Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2344 | Americas - 800 |
|
$0.8733 / $0.9544 | Buy Now |
DISTI #
IRL7833STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRL7833STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 1600 |
|
$0.8452 / $1.0263 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 150A D2PAK | 2010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL7833STRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL7833STRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL7833STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL7833STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL7833S | Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRL7833STRLPBF vs IRL7833S |
IRL7833SPBF | Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRL7833STRLPBF vs IRL7833SPBF |
IRL7833SPBF | Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRL7833STRLPBF vs IRL7833SPBF |
IRL7833STRRPBF | Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRL7833STRLPBF vs IRL7833STRRPBF |