Part Details for IRL7833PBF by Infineon Technologies AG
Overview of IRL7833PBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRL7833PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2391
|
Newark | Mosfet Transistor, N Channel, 150 A, 30 V, 3.8 Mohm, 10 V, 2.3 V Rohs Compliant: Yes |Infineon IRL7833PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 453 |
|
$0.9930 / $2.0700 | Buy Now |
DISTI #
IRL7833PBF-ND
|
DigiKey | MOSFET N-CH 30V 150A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
47 In Stock |
|
$1.5370 / $1.8500 | Buy Now |
DISTI #
IRL7833PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 150A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRL7833PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6986 / $0.8539 | Buy Now |
DISTI #
942-IRL7833PBF
|
Mouser Electronics | MOSFET MOSFT 30V 150A 32nV 3.8mOhm Qg log lvl RoHS: Compliant | 1380 |
|
$1.1500 / $1.8500 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 4.5 mOhm 47 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1300 / $1.2600 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 4.5 mOhm 47 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
78955531
|
Verical | Trans MOSFET N-CH 30V 150A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 9 Package Multiple: 1 Date Code: 2346 | Americas - 3339 |
|
$0.9200 / $1.4648 | Buy Now |
DISTI #
75723209
|
Verical | Trans MOSFET N-CH 30V 150A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 28 Package Multiple: 1 Date Code: 2341 | Americas - 999 |
|
$1.0213 / $1.0587 | Buy Now |
|
Rochester Electronics | IRL7833 - N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 299 |
|
$0.7698 / $0.9056 | Buy Now |
DISTI #
IRL7833PBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 150A, 140W, TO220AB Min Qty: 1 | 104 |
|
$0.9500 / $1.4200 | Buy Now |
Part Details for IRL7833PBF
IRL7833PBF CAD Models
IRL7833PBF Part Data Attributes
|
IRL7833PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL7833PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |