-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.8A I(D), 30V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5528
|
Newark | Mosfet Transistor, P Channel, -5.8 A, -30 V, 0.032 Ohm, -10 V, -1.3 V Rohs Compliant: Yes |Infineon IRFTS9342TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 6134 |
|
$0.2060 / $0.4970 | Buy Now |
DISTI #
IRFTS9342TRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 5.8A 6TSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23968 In Stock |
|
$0.1276 / $0.4500 | Buy Now |
DISTI #
IRFTS9342TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 5.8A 6-Pin TSOP T/R - Tape and Reel (Alt: IRFTS9342TRPBF) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IRFTS9342TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 5.8A 6-Pin TSOP T/R - Tape and Reel (Alt: IRFTS9342TRPBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1191 / $0.1362 | Buy Now |
DISTI #
IRFTS9342TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 5.8A 6-Pin TSOP T/R - Tape and Reel (Alt: IRFTS9342TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1191 / $0.1362 | Buy Now |
DISTI #
942-IRFTS9342TRPBF
|
Mouser Electronics | MOSFET P-CHANNEL -30V -5.8A 40 mOhm RoHS: Compliant | 13007 |
|
$0.1270 / $0.4000 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 66 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0830 / $0.0909 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 66 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
|
Quest Components | 2400 |
|
$0.3483 / $0.9950 | Buy Now | |
DISTI #
IRFTS9342TRPBF
|
TME | Transistor: P-MOSFET, unipolar, -30V, -5.8A, 2W, TSOP6 Min Qty: 1 | 4320 |
|
$0.1520 / $0.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFTS9342TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFTS9342TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.8A I(D), 30V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |