-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6.6A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1752
|
Newark | Mosfet, P-Ch, -100V, -6.6A, To-252Aa, Transistor Polarity:P Channel, Continuous Drain Current Id:-6.6A, Drain Source Voltage Vds:-100V, On Resistance Rds(On):0.48Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-4V, Power Rohs Compliant: Yes |Infineon IRFR9120NTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6511 |
|
$0.4730 / $1.0700 | Buy Now |
DISTI #
448-IRFR9120NTRLPBFCT-ND
|
DigiKey | MOSFET P-CH 100V 6.6A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8043 In Stock |
|
$0.4274 / $1.1400 | Buy Now |
DISTI #
IRFR9120NTRLPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 6.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR9120NTRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3982 / $0.4550 | Buy Now |
DISTI #
942-IRFR9120NTRLPBF
|
Mouser Electronics | MOSFET MOSFT PCh -6.5A 480mOhm 18nC RoHS: Compliant | 2998 |
|
$0.4260 / $1.1100 | Buy Now |
DISTI #
E32:1076_00276858
|
Arrow Electronics | Trans MOSFET P-CH 100V 6.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2409 | Europe - 2000 |
|
$0.3963 / $0.5313 | Buy Now |
DISTI #
V72:2272_13891569
|
Arrow Electronics | Trans MOSFET P-CH 100V 6.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 66 |
|
$0.4229 / $1.0603 | Buy Now |
|
Future Electronics | Single P-Channel 100V 0.48 Ohm 27 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 / $0.4150 | Buy Now |
|
Future Electronics | Single P-Channel 100V 0.48 Ohm 27 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 / $0.4150 | Buy Now |
DISTI #
37055515
|
Verical | Trans MOSFET P-CH 100V 6.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.3955 / $0.5301 | Buy Now |
DISTI #
13711098
|
Verical | Trans MOSFET P-CH 100V 6.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR9120NTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR9120NTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 6.6A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR9120NTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9120NTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9120NTRPBF | Power Field-Effect Transistor, 6.6A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9120NTRLPBF vs IRFR9120NTRPBF |