Part Details for IRFP360LCPBF by Vishay Semiconductors
Overview of IRFP360LCPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP360LCPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 A, 400 V, 0.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC | 25 |
|
$2.8688 / $5.7375 | Buy Now |