-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6859
|
Newark | N Channel Mosfet, 200V, 30A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:30A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFP250NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2942 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
IRFP250NPBF-ND
|
DigiKey | MOSFET N-CH 200V 30A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8175 In Stock |
|
$1.3487 / $2.8900 | Buy Now |
DISTI #
IRFP250NPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP250NPBF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 170 |
|
$1.2589 / $1.5286 | Buy Now |
DISTI #
63J6859
|
Avnet Americas | Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 63J6859) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2180 Partner Stock |
|
$1.6600 / $2.8400 | Buy Now |
DISTI #
942-IRFP250NPBF
|
Mouser Electronics | MOSFET MOSFT 200V 30A 75mOhm 82nCAC RoHS: Compliant | 3194 |
|
$1.3100 / $2.7200 | Buy Now |
DISTI #
V36:1790_13892427
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 30A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Americas - 6197 |
|
$1.2486 / $2.3665 | Buy Now |
DISTI #
V99:2348_13892427
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 30A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Americas - 444 |
|
$1.2497 / $2.3706 | Buy Now |
DISTI #
70017035
|
RS | MOSFET, Power, N-Ch, VDSS 200V, RDS(ON) 0.075Ohm, ID 30A, TO-247AC, PD 214W, VGS +/-20V | Infineon IRFP250NPBF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.7600 | RFQ |
|
Future Electronics | Single N-Channel 200 V 0.075 Ohm 123 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 852Tube |
|
$1.3000 / $1.4800 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.075 Ohm 123 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 400Tube |
|
$1.5100 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP250NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP250NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 315 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP250NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP250NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP250 | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFP250NPBF vs IRFP250 |
IRFP250NPBF | Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFP250NPBF vs IRFP250NPBF |
IRFP250N | Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3 PIN | International Rectifier | IRFP250NPBF vs IRFP250N |
IRFP250 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | IRFP250NPBF vs IRFP250 |
IRFIP250 | Power Field-Effect Transistor, 22A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | International Rectifier | IRFP250NPBF vs IRFIP250 |
IRFP250 | 33A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | IRFP250NPBF vs IRFP250 |
IRFP250N | Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Fairchild Semiconductor Corporation | IRFP250NPBF vs IRFP250N |
BUZ341 | Power Field-Effect Transistor, 33A I(D), 200V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, | Siemens | IRFP250NPBF vs BUZ341 |
IRFP250 | 33A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | IRFP250NPBF vs IRFP250 |
IRFP250PBF | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | IRFP250NPBF vs IRFP250PBF |