Part Details for IRFP064NPBF-JSM by JSMSEMI
Overview of IRFP064NPBF-JSM by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP064NPBF-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55V 110A 200W 8m10V59A 4V250uA 1PCSNChannel TO-247AC MOSFETs ROHS | 420 |
|
$0.6681 / $1.0988 | Buy Now |