Part Details for IRFH7004TRPBF by Infineon Technologies AG
Overview of IRFH7004TRPBF by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH7004TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4108
|
Newark | Mosfet, N-Ch, 40V, 100A, 150Deg C, 156W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRFH7004TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18244 |
|
$0.7030 / $1.2900 | Buy Now |
DISTI #
IRFH7004TRPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 100A 8PQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6765 / $1.6100 | Buy Now |
DISTI #
IRFH7004TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 259A 8-Pin PQFN EP T/R - Tape and Reel (Alt: IRFH7004TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6314 / $0.7216 | Buy Now |
DISTI #
IRFH7004TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 259A 8-Pin PQFN EP T/R - Tape and Reel (Alt: IRFH7004TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6314 / $0.7216 | Buy Now |
DISTI #
942-IRFH7004TRPBF
|
Mouser Electronics | MOSFET 40V 100A 1.4mOhm HEXFET 156W 134nC RoHS: Compliant | 4637 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
70394764
|
RS | IRFH7004TRPBF N-channel MOSFET Transistor, 100 A, 40 V, 8-Pin PQFN | Infineon IRFH7004TRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.4300 | RFQ |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 129 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8Cut Tape/Mini-Reel |
|
$0.9300 / $1.2500 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 129 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.4 mOhm 129 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Rochester Electronics | IRFH7004 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 12710 |
|
$0.6709 / $0.7893 | Buy Now |
Part Details for IRFH7004TRPBF
IRFH7004TRPBF CAD Models
IRFH7004TRPBF Part Data Attributes:
|
IRFH7004TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH7004TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, B, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 191 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 1247 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFH7004TRPBF
This table gives cross-reference parts and alternative options found for IRFH7004TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFH7004TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFH7004TR2PBF | Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, B, QFN-8 | International Rectifier | IRFH7004TRPBF vs IRFH7004TR2PBF |