Part Details for IRFBC40PBF by Infineon Technologies AG
Overview of IRFBC40PBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFBC40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600V 6.2A 1.210V3.7A 125W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 45 |
|
$1.3095 / $2.0110 | Buy Now |