Part Details for IRFBC40PBF-BE3 by Vishay Siliconix
Overview of IRFBC40PBF-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFBC40PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRFBC40PBF-BE3-ND
|
DigiKey | MOSFET N-CH 600V 6.2A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1023 In Stock |
|
$0.9706 / $2.3100 | Buy Now |