Part Details for IRFBC40APBF by Vishay Siliconix
Overview of IRFBC40APBF by Vishay Siliconix
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFBC40APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFBC40APBF-ND
|
DigiKey | MOSFET N-CH 600V 6.2A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
476 In Stock |
|
$1.0381 / $2.3900 | Buy Now |
DISTI #
70459436
|
RS | IRFBC40APBF N-channel MOSFET Transistor, 6.2 A, 600 V, 3-Pin TO-220AB | Siliconix / Vishay IRFBC40APBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$2.5800 / $3.0300 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 6.2A, 600V, 1.2OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 104 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | 6.2A, 600V, 1.2OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 240 |
|
$1.3875 / $3.0000 | Buy Now |
|
New Advantage Corporation | Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 800 |
|
$0.7267 / $0.7786 | Buy Now |
Part Details for IRFBC40APBF
IRFBC40APBF CAD Models
IRFBC40APBF Part Data Attributes:
|
IRFBC40APBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFBC40APBF
Vishay Siliconix
Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 570 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFBC40APBF
This table gives cross-reference parts and alternative options found for IRFBC40APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFBC40APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFBC40APBF | Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | Vishay Intertechnologies | IRFBC40APBF vs IRFBC40APBF |