Part Details for IRFB7545PBF by International Rectifier
Overview of IRFB7545PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB7545PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2338271
|
Jameco Electronics | MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220 Min Qty: 1 Container: Each | 45 |
|
$0.5500 / $0.7900 | Buy Now |
Part Details for IRFB7545PBF
IRFB7545PBF CAD Models
IRFB7545PBF Part Data Attributes
|
IRFB7545PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFB7545PBF
International Rectifier
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 |