Part Details for IRFB3307ZPBF (ALTERNATE: 6886914) by Infineon Technologies AG
Overview of IRFB3307ZPBF (ALTERNATE: 6886914) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB3307ZPBF (ALTERNATE: 6886914)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017950
|
RS | IRFB3307ZPBF N-channel MOSFET Transistor, 120 A, 75 V, 3-Pin TO-220AB | Infineon IRFB3307ZPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |