Part Details for IRFB3306GPBF by Infineon Technologies AG
Overview of IRFB3306GPBF by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB3306GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFB3306GPBF-ND
|
DigiKey | MOSFET N-CH 60V 120A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
807 In Stock |
|
$1.0839 / $1.9400 | Buy Now |
DISTI #
IRFB3306GPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB3306GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7317 / $0.8943 | Buy Now |
DISTI #
942-IRFB3306GPBF
|
Mouser Electronics | MOSFET MOSFT 60V 160A 4.2mOhm 85nC RoHS: Compliant | 959 |
|
$0.9190 / $1.4700 | Buy Now |
DISTI #
E02:0323_00277834
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 | Europe - 1000 |
|
$0.8587 / $1.2659 | Buy Now |
DISTI #
V79:2366_26893494
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 18 |
|
$0.7354 / $0.9392 | Buy Now |
DISTI #
V36:1790_13890245
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 | Americas - 13 |
|
$0.9129 / $1.4747 | Buy Now |
DISTI #
70019673
|
RS | IRFB3306GPBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin TO-220AB | Infineon IRFB3306GPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.6400 | RFQ |
DISTI #
76455963
|
Verical | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 9 Package Multiple: 1 Date Code: 2315 | Americas - 999 |
|
$0.8559 / $1.2618 | Buy Now |
DISTI #
62363581
|
Verical | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 10 Package Multiple: 1 Date Code: 2149 | Americas - 18 |
|
$0.7354 / $0.8661 | Buy Now |
DISTI #
60328182
|
Verical | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 10 Package Multiple: 1 Date Code: 2149 | Americas - 13 |
|
$0.9129 / $1.2419 | Buy Now |
Part Details for IRFB3306GPBF
IRFB3306GPBF CAD Models
IRFB3306GPBF Part Data Attributes:
|
IRFB3306GPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB3306GPBF
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 184 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 620 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |