Part Details for IRF9540NPBF by International Rectifier
Overview of IRF9540NPBF by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9540NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | 23 A, 100 V, 0.117 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | 6 |
|
$1.5200 / $1.9000 | Buy Now |
|
Quest Components | 23 A, 100 V, 0.117 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | 80 |
|
$0.6000 / $2.0000 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 280 |
|
RFQ |