Part Details for IRF840 by General Transistor Corp
Overview of IRF840 by General Transistor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOSFET - N-Channel – Vdss 500V – Id 8A - Drive voltage 10 V – Vgs 4 V - Power dissipation 125 W –TO 220AB - Through hole - 3 pins |
1778 In Stock |
|
$2.0800 / $11.5500 | Buy Now |