Part Details for IRF7501PBF by Infineon Technologies AG
Overview of IRF7501PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF7501PBF
IRF7501PBF CAD Models
IRF7501PBF Part Data Attributes
|
IRF7501PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7501PBF
Infineon Technologies AG
Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IRF7501PBF
This table gives cross-reference parts and alternative options found for IRF7501PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7501PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7501PBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8 | International Rectifier | IRF7501PBF vs IRF7501PBF |
IRF7501TRPBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | IRF7501PBF vs IRF7501TRPBF |
IRF7501TR | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | Infineon Technologies AG | IRF7501PBF vs IRF7501TR |