-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7351
|
Newark | Mosfet, N Channel, 200V, 18A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:18A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF640NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66276 |
|
$0.4590 / $0.6330 | Buy Now |
DISTI #
IRF640NPBF-ND
|
DigiKey | MOSFET N-CH 200V 18A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61491 In Stock |
|
$0.4414 / $1.1700 | Buy Now |
DISTI #
IRF640NPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF640NPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4112 / $0.4993 | Buy Now |
DISTI #
63J7351
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 7686 Partner Stock |
|
$0.4880 / $1.0600 | Buy Now |
DISTI #
942-IRF640NPBF
|
Mouser Electronics | MOSFET MOSFT 200V 18A 150mOhm 44.7nC RoHS: Compliant | 29809 |
|
$0.4400 / $0.9400 | Buy Now |
DISTI #
E02:0323_00010813
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 18A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Europe - 24380 |
|
$0.3107 / $0.7406 | Buy Now |
DISTI #
V99:2348_13890577
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 18A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 269 |
|
$0.3425 / $0.5682 | Buy Now |
DISTI #
70016972
|
RS | MOSFET, Power, N-Ch, VDSS 200V, RDS(ON) 0.15Ohm, ID 18A, TO-220AB, PD 150W, VGS +/-20V | Infineon IRF640NPBF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Future Electronics | Single N-Channel 200 V 0.15 Ohm 67 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6155Tube |
|
$0.3800 / $0.4650 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.15 Ohm 67 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3400 / $0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF640NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF640NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 247 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF640NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF640NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTA640 | TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | Toshiba America Electronic Components | IRF640NPBF vs YTA640 |
IRF640N | 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF640NPBF vs IRF640N |
IRF640N | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRF640NPBF vs IRF640N |
IRF640N | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRF640NPBF vs IRF640N |
934055545127 | TRANSISTOR 16 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | IRF640NPBF vs 934055545127 |
IRF640N | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IRF640NPBF vs IRF640N |
IRF640NPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRF640NPBF vs IRF640NPBF |
YTF640 | TRANSISTOR 18 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | Toshiba America Electronic Components | IRF640NPBF vs YTF640 |