Part Details for IRF640 by Freescale Semiconductor
Overview of IRF640 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 120 |
|
$2.0200 / $3.0300 | Buy Now |
Part Details for IRF640
IRF640 CAD Models
IRF640 Part Data Attributes
|
IRF640
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF640
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,18A I(D),TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |