Part Details for IR91-21C/TR7 by Everlight Electronics Co Ltd
Overview of IR91-21C/TR7 by Everlight Electronics Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR91-21C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1362-1-ND
|
DigiKey | EMITTER IR 940NM 65MA SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2727 In Stock |
|
$0.1309 / $0.6500 | Buy Now |
DISTI #
IR91-21C/TR7
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR91-21C/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.1416 | Buy Now |
|
Future Electronics | IR91-21 Series 940 nm 1.5 V 65 mA 2 Terminal Surface Mount Infrared Emitter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 30000Reel |
|
$0.1250 / $0.1410 | Buy Now |
DISTI #
76882930
|
Verical | Infrared Emitter 940nm 5mW/sr Circular Top Mount 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 4000 |
|
$0.1109 / $0.1249 | Buy Now |
DISTI #
IR91-21C/TR7
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR91-21C/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.1416 | Buy Now |
DISTI #
IR91-21C/TR7
|
TME | IR transmitter, 1.9mm, transparent, 25°, λp max: 940nm, SMD, 65mA Min Qty: 2 | 0 |
|
$0.0940 / $0.4310 | RFQ |
DISTI #
IR91-21C/TR7
|
Avnet Asia | LED IrLED 940nm 2-Pin SMD T/R (Alt: IR91-21C/TR7) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | Infrared Emitter 940nm 250mW/sr Circular Top Mount 2-Pin SMD T/R / EMITTER IR 940NM 65MA SMD | 32000 |
|
RFQ | |
DISTI #
3491210350
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: 3491210350) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 21000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 22000 |
|
$0.2111 / $0.2269 | Buy Now |
Part Details for IR91-21C/TR7
IR91-21C/TR7 CAD Models
IR91-21C/TR7 Part Data Attributes:
|
IR91-21C/TR7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR91-21C/TR7
Everlight Electronics Co Ltd
Infrared LED, 1.9mm, 1-Element, 940nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.9 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Viewing Angle | 25 deg |