Part Details for IR2110STRPBF by Tokmas Semiconductor
Overview of IR2110STRPBF by Tokmas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2110STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Half Bridge MOSFET, IGBT 2A 3.3V~20V 2A SOW-16 Gate Drive ICs ROHS | 891 |
|
$0.4813 / $0.8938 | Buy Now |
|
LCSC | Half Bridge 2A 3.3V20V 2A SOW-16 Gate Drive ICs ROHS | 891 |
|
$0.4911 / $0.9120 | Buy Now |