-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0676
|
Newark | Driver, Mosfet/Igbt, Half Bridge, Smd, Driver Configuration:High Side And Low Side, Peak Output Current:2.5A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:120Ns, Output Rohs Compliant: Yes |Infineon IR2110STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 153 |
|
$1.4000 / $1.6500 | Buy Now |
DISTI #
IR2110SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9594 In Stock |
|
$1.2129 / $2.7500 | Buy Now |
DISTI #
IR2110STRPBF
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2110STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1790 / $1.4409 | Buy Now |
DISTI #
IR2110STRPBF
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2110STRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.2226 / $1.4846 | Buy Now |
DISTI #
942-IR2110STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr All HiVlt Pins 1 Sd RoHS: Compliant | 17568 |
|
$1.2100 / $2.6200 | Buy Now |
DISTI #
V72:2272_13892769
|
Arrow Electronics | Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Container: Cut Strips | Americas - 142 |
|
$1.2103 / $2.6833 | Buy Now |
|
Future Electronics | IR2110S Series Dual 20V Surface Mount High and Low Side Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 32000Reel |
|
$1.2200 | Buy Now |
DISTI #
69266814
|
Verical | Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R Min Qty: 14 Package Multiple: 1 Date Code: 2233 | Americas - 14478 |
|
$1.5750 / $2.3000 | Buy Now |
DISTI #
67611962
|
Verical | Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R Min Qty: 6 Package Multiple: 1 Date Code: 2315 | Americas - 142 |
|
$1.2103 / $2.6833 | Buy Now |
DISTI #
IR2110STRPBF
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2110STRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.2226 / $1.4846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2110STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2110STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 520 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.5 mm |