-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7860
|
Newark | Mosfet Driver, High/Low-Side, Soic16, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IR2110SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26085 |
|
$2.5000 / $2.9500 | Buy Now |
DISTI #
IR2110SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1711 In Stock |
|
$2.2268 / $4.4400 | Buy Now |
DISTI #
IR2110SPBF
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W - Rail/Tube (Alt: IR2110SPBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 286 |
|
$1.4735 / $1.7893 | Buy Now |
DISTI #
63J7860
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W - Bulk (Alt: 63J7860) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 6083 Partner Stock |
|
$3.4000 / $4.5600 | Buy Now |
DISTI #
942-IR2110SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 500V 2A 10ns RoHS: Compliant | 3046 |
|
$2.2200 / $4.1200 | Buy Now |
DISTI #
V36:1790_13892767
|
Arrow Electronics | Driver 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2311 | Americas - 6293 |
|
$2.1410 / $3.8800 | Buy Now |
DISTI #
V99:2348_13892767
|
Arrow Electronics | Driver 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2348 | Americas - 104 |
|
$2.0780 / $3.5710 | Buy Now |
|
Future Electronics | IR2110S Series Dual 20 V Surface Mount High and Low Side Driver - SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 522Tube |
|
$2.1800 / $2.4800 | Buy Now |
DISTI #
70399006
|
Verical | Driver 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC W Tube Min Qty: 12 Package Multiple: 1 Date Code: 2243 | Americas - 7488 |
|
$2.0625 / $2.6500 | Buy Now |
DISTI #
69240874
|
Verical | Driver 2-OUT High and Low Side Half Brdg Non-Inv 16-Pin SOIC W Tube Min Qty: 5 Package Multiple: 1 Date Code: 2311 | Americas - 6293 |
|
$2.1410 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2110SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2110SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 520 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2110SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110STRPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2110SPBF vs IR2110STRPBF |