Part Details for IQ10-03BPSKR8SS14 by SICK AG
Overview of IQ10-03BPSKR8SS14 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQ10-03BPSKR8SS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4655
|
Newark | Inductive Prox Sensor, Pnp/Spst-No, 3Mm Rohs Compliant: Yes |Sick IQ10-03BPSKR8SS14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2000 / $114.1400 | Buy Now |
DISTI #
1882-IQ10-03BPSKR8SS14-ND
|
DigiKey | INDUKT PROXIM SENS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.4400 | Buy Now |
|
Neutron USA | Inductive Prox Sensor, Rectang, R: 3mm flush, 2kHz DC 3wire PNP NO, 0.2m cable M8 Conn, 1066837 | 1 |
|
$232.7100 | Buy Now |