Part Details for IPP65R190C6XKSA1 by Infineon Technologies AG
Overview of IPP65R190C6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPP65R190C6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0303
|
Newark | Mosfet, N-Ch, 650V, 20.2A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:20.2A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPP65R190C6XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 673 |
|
$2.5000 | Buy Now |
DISTI #
IPP65R190C6XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 20.2A TO220-3 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$2.1120 | Buy Now |
DISTI #
IPP65R190C6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R190C6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.8297 / $2.2217 | Buy Now |
DISTI #
726-IPP65R190C6XKSA1
|
Mouser Electronics | MOSFET N-Ch 700V 20.2A TO220-3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
DISTI #
IPP65R190C6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 20.2A, 151W, PG-TO220-3 Min Qty: 1 | 0 |
|
$1.8100 / $2.6200 | RFQ |
DISTI #
SP000849360
|
EBV Elektronik | Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube (Alt: SP000849360) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP65R190C6XKSA1
IPP65R190C6XKSA1 CAD Models
IPP65R190C6XKSA1 Part Data Attributes:
|
IPP65R190C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R190C6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 485 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |