Part Details for IPP040N06NF2SAKMA1 by Infineon Technologies AG
Overview of IPP040N06NF2SAKMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP040N06NF2SAKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3163
|
Newark | Mosfet, N-Ch, 60V, 109A, To-220 Rohs Compliant: Yes |Infineon IPP040N06NF2SAKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 876 |
|
$0.5020 / $1.3200 | Buy Now |
DISTI #
448-IPP040N06NF2SAKMA1-ND
|
DigiKey | MOSFET N-CH Min Qty: 1 Lead time: 16 Weeks Container: Tube |
655 In Stock |
|
$0.4832 / $1.2900 | Buy Now |
DISTI #
IPP040N06NF2SAKMA1
|
Avnet Americas | Transistor MOSFET N-Channel 60V 80A 3-Pin TO-220 T/R - Rail/Tube (Alt: IPP040N06NF2SAKMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4340 / $0.5305 | Buy Now |
DISTI #
726-IPP040N06NF2SAKM
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 1890 |
|
$0.4830 / $1.2700 | Buy Now |
DISTI #
E02:0323_18465314
|
Arrow Electronics | Trans MOSFET N-CH 60V 22A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2409 | Europe - 1000 |
|
$0.4467 / $0.8291 | Buy Now |
DISTI #
V99:2348_26717652
|
Arrow Electronics | Trans MOSFET N-CH 60V 22A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 | Americas - 820 |
|
$0.4146 / $0.6620 | Buy Now |
|
Future Electronics | IPP040N06NF2S Series 60 V 109 A 4 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4150 / $0.4950 | Buy Now |
|
Future Electronics | IPP040N06NF2S Series 60 V 109 A 4 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4050 / $0.4450 | Buy Now |
|
Rochester Electronics | IPP040N06NF2S - TRENCH 40<-<100V RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4782 / $0.5626 | Buy Now |
DISTI #
IPP040N06NF2SAKMA1
|
Avnet Americas | Transistor MOSFET N-Channel 60V 80A 3-Pin TO-220 T/R - Rail/Tube (Alt: IPP040N06NF2SAKMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4340 / $0.5305 | Buy Now |