-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 100V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPP023N10N5
|
Mouser Electronics | MOSFET N-Ch 100V 120A TO220-3 RoHS: Compliant | 3 |
|
$3.4300 / $6.6300 | Buy Now |
DISTI #
73928960
|
RS | Transistor, OptiMOS 5 Power MOSFET, N-channel, normal level, 100V, 120A, TO220 | Infineon IPP023N10N5 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 / $6.6500 | RFQ |
|
Bristol Electronics | 375 |
|
RFQ | ||
DISTI #
TMOS7021
|
Rutronik | N-CH 100V 120A 2,0mOhm TO220-3 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.9500 | Buy Now |
|
Chip1Cloud | N-channel, normal level | 562879 |
|
RFQ | |
|
LCSC | TO-220-3 MOSFETs ROHS | 23 |
|
$2.7939 / $4.3889 | Buy Now |
|
Sense Electronic Company Limited | TO-220 | 3249 |
|
RFQ | |
|
Win Source Electronics | N-channel, normal level | 84260 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP023N10N5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP023N10N5
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 100V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 979 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |