Part Details for IPLK70R750P7ATMA1 by Infineon Technologies AG
Overview of IPLK70R750P7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPLK70R750P7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0793
|
Newark | Mosfet, N-Ch, 700V, 6.7A, Thinpak 5X6 Rohs Compliant: Yes |Infineon IPLK70R750P7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4990 / $1.1200 | Buy Now |
DISTI #
448-IPLK70R750P7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 700V TDSON-8 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4108 / $1.0900 | Buy Now |
DISTI #
IPLK70R750P7ATMA1
|
Avnet Americas | LOW POWER_NEW - Tape and Reel (Alt: IPLK70R750P7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5084 | Buy Now |
DISTI #
726-IPLK70R750P7ATMA
|
Mouser Electronics | MOSFET LOW POWER_NEW RoHS: Compliant | 415 |
|
$0.4100 / $1.1200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
IPLK70R750P7ATMA1
|
Avnet Americas | LOW POWER_NEW - Tape and Reel (Alt: IPLK70R750P7ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5084 | Buy Now |
|
Ameya Holding Limited | 207 |
|
RFQ | ||
DISTI #
SP001821744
|
EBV Elektronik | LOW POWER_NEW (Alt: SP001821744) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3886371RL
|
element14 Asia-Pacific | MOSFET, N-CH, 700V, 6.7A, THINPAK 5X6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4322 / $0.6982 | Buy Now |