-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-74, SO-6, Transient Suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 125 |
|
RFQ | ||
|
ComSIT USA | DUAL USB 2.0 INTEGRATED ESD PROTECTION Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 290 |
|
RFQ | |
DISTI #
SMC-IP4220CZ6
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 54 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 24000 |
|
RFQ | |
|
Win Source Electronics | IC USB DUAL ESD PROTECT 6TSOP | 1257377 |
|
$0.0900 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4220CZ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4220CZ6
NXP Semiconductors
DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-74, SO-6, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SC-74, SO-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IP4220CZ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4220CZ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4220CZ6,125 | IP4220CZ6 - Dual USB 2.0 integrated ESD protection TSOP 6-Pin | NXP Semiconductors | IP4220CZ6 vs IP4220CZ6,125 |
IP4220CZ6 | Trans Voltage Suppressor Diode | Nexperia | IP4220CZ6 vs IP4220CZ6 |
IP4220CZ6,125 | IP4220CZ6 - Dual USB 2.0 integrated ESD protection@en-us TSOP 6-Pin | Nexperia | IP4220CZ6 vs IP4220CZ6,125 |