Part Details for IP175CLF by IC Plus Corp
Overview of IP175CLF by IC Plus Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP175CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5 PORT 10/100 ETHERNET INTEGRATED SWITCH Ethernet Transceiver, PQFP128 RoHS: Compliant | Europe - 152 |
|
RFQ |
Part Details for IP175CLF
IP175CLF CAD Models
IP175CLF Part Data Attributes:
|
IP175CLF
IC Plus Corp
Buy Now
Datasheet
|
Compare Parts:
IP175CLF
IC Plus Corp
Ethernet Transceiver, PQFP128, LEAD FREE, PLASTIC, QFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC PLUS CORP | |
Package Description | LEAD FREE, PLASTIC, QFP-128 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IP175CLF
This table gives cross-reference parts and alternative options found for IP175CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP175CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8374A-NGI | Ethernet Transceiver, CMOS, PBGA289, CABGA-289 | Microsemi Corporation | IP175CLF vs PM8374A-NGI |
TJA1100HN | DATACOM, ETHERNET TRANSCEIVER | NXP Semiconductors | IP175CLF vs TJA1100HN |
BCM5401 | Ethernet Transceiver, PBGA256, TBGA-256 | Broadcom Limited | IP175CLF vs BCM5401 |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | IP175CLF vs VSC8479YHQ-02 |
USB3315-CP-TR | Ethernet Transceiver | Microchip Technology Inc | IP175CLF vs USB3315-CP-TR |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | IP175CLF vs KS8001STR |
VSC8479YYY | 1 Port 16-bit 10GE/10GFC Serial Transceiver | Microchip Technology Inc | IP175CLF vs VSC8479YYY |
VSC8479YHQ-01 | Ethernet Transceiver, CMOS, PBGA195, FCBGA-195 | Microsemi Corporation | IP175CLF vs VSC8479YHQ-01 |
VSC8479YHQ-01 | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA195 | Microchip Technology Inc | IP175CLF vs VSC8479YHQ-01 |
BCM5364 | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | IP175CLF vs BCM5364 |