Part Details for INN3165C-H102-TL by Power Integrations
Overview of INN3165C-H102-TL by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3165C-H102-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9617
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:17Pins, Power Rating Max:25W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN3165C-H102-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1860 |
|
$0.9980 / $1.4100 | Buy Now |
DISTI #
596-INN3165C-H102-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3960 In Stock |
|
$0.8200 / $1.3600 | Buy Now |
DISTI #
INN3165C-H102-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3165C-H102-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
869-INN3165C-H102-TL
|
Mouser Electronics | AC/DC Converters Off-line CV/CC 650V 25W 30W 22W 25W RoHS: Compliant | 3880 |
|
$0.9600 / $1.4500 | Buy Now |
|
Future Electronics | InnoSwitch3-CE: 650 V 100 kHz 22 W Off-Line CV/CC QR Flyback Switcher-InSOP-24D RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
INN3165C-H102-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3165C-H102-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
INN3165C-H102-TL
|
Avnet Asia | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R (Alt: INN3165C-H102-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3126220RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1860 |
|
$0.9150 / $1.1659 | Buy Now |
DISTI #
3126220
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1860 |
|
$0.9150 / $1.4094 | Buy Now |
DISTI #
3126220
|
Farnell | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1860 |
|
$0.7536 / $1.3269 | Buy Now |
Part Details for INN3165C-H102-TL
INN3165C-H102-TL CAD Models
INN3165C-H102-TL Part Data Attributes:
|
INN3165C-H102-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3165C-H102-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |