Part Details for INN3164C-H102-TL by Power Integrations
Overview of INN3164C-H102-TL by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INN3164C-H102-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9615
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:17Pins, Power Rating Max:20W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations INN3164C-H102-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1674 |
|
$0.8420 / $1.2000 | Buy Now |
DISTI #
596-INN3164C-H102-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.6900 / $1.1500 | Buy Now |
DISTI #
INN3164C-H102-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3164C-H102-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6860 / $0.8820 | Buy Now |
DISTI #
869-INN3164C-H102-TL
|
Mouser Electronics | AC/DC Converters Off-line CV/CC 650V 20W 25W 15W 20W RoHS: Compliant | 793 |
|
$0.6900 / $1.1500 | Buy Now |
|
Future Electronics | AC/DC Converters Off-line CV/CC 650V 20W 25W 15W 20w RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6400 / $0.6700 | Buy Now |
DISTI #
INN3164C-H102-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3164C-H102-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6860 / $0.8820 | Buy Now |
DISTI #
INN3164C-H102-TL
|
EBV Elektronik | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R (Alt: INN3164C-H102-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3126218
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1674 |
|
$0.7750 / $1.2104 | Buy Now |
DISTI #
3126218RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1674 |
|
$0.7750 / $1.0038 | Buy Now |
DISTI #
3126218RL
|
Farnell | AC/DC CONV, FLYBACK, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 1674 |
|
$0.6462 / $0.7584 | Buy Now |
Part Details for INN3164C-H102-TL
INN3164C-H102-TL CAD Models
INN3164C-H102-TL Part Data Attributes:
|
INN3164C-H102-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3164C-H102-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |