Part Details for INN2103K-TL by Power Integrations
Overview of INN2103K-TL by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for INN2103K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2588
|
Newark | Ac/Dc Converter, Flyback, 15W, 105Deg C Rohs Compliant: Yes |Power Integrations INN2103K-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
INN2103K-TL-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16ESOP Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6875 / $0.7700 | Buy Now |
DISTI #
INN2103K-TL
|
Avnet Americas | PWRINN2103K-TL - Tape and Reel (Alt: INN2103K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
869-INN2103K-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 12W 650V FET 10mW 0Tj RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6710 | Buy Now |
DISTI #
INN2103K-TL
|
Avnet Americas | PWRINN2103K-TL - Tape and Reel (Alt: INN2103K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
INN2103K-TL
|
EBV Elektronik | PWRINN2103K-TL (Alt: INN2103K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3582598
|
element14 Asia-Pacific | AC/DC CONVERTER, FLYBACK, 15W, 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8488 / $1.2916 | Buy Now |
DISTI #
3582598RL
|
element14 Asia-Pacific | AC/DC CONVERTER, FLYBACK, 15W, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8488 / $1.0407 | Buy Now |
DISTI #
3582598
|
Farnell | AC/DC CONVERTER, FLYBACK, 15W, 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8071 / $1.5593 | Buy Now |
Part Details for INN2103K-TL
INN2103K-TL CAD Models
INN2103K-TL Part Data Attributes:
|
INN2103K-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN2103K-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |