Part Details for INA240A1PW by Texas Instruments
Overview of INA240A1PW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA240A1PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47186-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5291 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
595-INA240A1PW
|
Mouser Electronics | Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 RoHS: Compliant | 15761 |
|
$1.8200 / $3.8800 | Buy Now |
DISTI #
INA240A1PW
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, TSSOP8, 20V/V, 25uV Min Qty: 1 | 123 |
|
$2.6300 / $3.9500 | Buy Now |
|
Ameya Holding Limited | WIDE CM BI-DIR CURRENT SHUNT MON | 19408 |
|
RFQ | |
DISTI #
SMC-INA240A1PW
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2131 Container: Tape & Reel | 36 |
|
RFQ | |
|
Win Source Electronics | Wide Common-Mode Range, Voltage Output High- or Low-Side Bidirectional, Zero-Drift, Current-Shunt Monitor | IC CURR SENSE 1 CIRCUIT 8TSSOP | 200649 |
|
$0.9420 / $1.4130 | Buy Now |