Part Details for INA240A1D by Texas Instruments
Overview of INA240A1D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA240A1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6870
|
Newark | Current Sense Amplifier, 400Khz, Soic-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:90Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:400Khz, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA240A1D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9900 / $5.2400 | Buy Now |
DISTI #
296-48837-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6946 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
595-INA240A1D
|
Mouser Electronics | Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125 RoHS: Compliant | 30598 |
|
$1.8700 / $3.8800 | Buy Now |
DISTI #
INA240A1D
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, SO8, 20V/V, 25uV, tube Min Qty: 1 | 745 |
|
$2.8500 / $3.9900 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, SO8, Channels: 1, 2V/μs, 20V/V, tube | 2193 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SENSE 1 CIRCUIT 8SOIC / Current Sense Amplifier 1 Circuit 8-SOIC | 83850 |
|
$1.3190 / $1.9790 | Buy Now |