-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2304-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
161654 In Stock |
|
$0.0516 / $0.1900 | Buy Now |
DISTI #
71517616
|
RS | Inductor, ILHB-1206 120 25% ER E3 | Vishay Dale ILHB1206ER121V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ |
|
New Advantage Corporation | ILHB Series 1206 120 O 6 A 0.02 O DCR Surface Mount Multilayer Ferrite Bead RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0724 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILHB1206ER121V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILHB1206ER121V
Vishay Dale
Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 6 A | |
Terminal Finish | Nickel (Ni) | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ILHB1206ER121V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB1206ER121V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILHB1206ER121V | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Vishay Intertechnologies | ILHB1206ER121V vs ILHB1206ER121V |