Part Details for IL13-CH1-H05-3100-200 by Schaffner
Overview of IL13-CH1-H05-3100-200 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL13-CH1-H05-3100-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8329
|
Newark | Power Cord, Iec C13-Swiss Plug, 2M, 10A, Connector To Connector:Mains Plug, Swiss To Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:Black, Product Range:-, Cable Length - Rohs Compliant: Yes |Schaffner IL13-CH1-H05-3100-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $21.0900 | Buy Now |
DISTI #
817-IL13-CH1-H05-3100-200-ND
|
DigiKey | IEC C13 FEMALE PLUG, STRAIGHT, L Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4654 | Buy Now |
DISTI #
631-IL13CH1H5312
|
Mouser Electronics | AC Power Cords IEC C13 Female plug, straight, lock - SEV1011, straight - H05VV-F, 200 cm, Black, 3x1.00 mm RoHS: Compliant | 173 |
|
$12.4300 / $15.7700 | Buy Now |
DISTI #
71296013
|
RS | IEC cable with locking C13-Swiss Plug, 2m | Schaffner IL13-CH1-H05-3100-200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 | RFQ |
|
Onlinecomponents.com | Power Cord - Male Pins (Blades) to Female Sockets (Slots) - SEV 1011, 3 pos to IEC 320-C13 - H05VV-F Cord Type - 10A 250V - 6.56' (2.00m) - Black. RoHS: Compliant |
25 In Stock |
|
$11.6000 / $18.1100 | Buy Now |
DISTI #
67226489
|
Verical | Cable Assembly AC Power 2m IEC C13 to IEC C14 3 to 3 POS F-M 18AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2304 | Americas - 25 |
|
$21.7817 / $23.3376 | Buy Now |
DISTI #
SCHAFFNER-812596
|
TME | Cable, IEC C13 female,SEV-1011 (J) plug, 2m, black, 10A, 250V Min Qty: 1 | 69 |
|
$8.8300 / $12.5700 | Buy Now |
DISTI #
000000000005431419
|
Sager | AC Power Cords IEC C13 Female plug, straight, lock - SEV1011, straight - H05VV-F, 200 cm, Black, 3x1.00 mm Min Qty: 1 | 0 |
|
$9.3100 / $11.0000 | Buy Now |
DISTI #
IL13-CH1-H05-3100-200
|
Avnet Abacus | Cable Assembly Power 2m IEC C13 Inlet to SEV1011 PL-PL (Alt: IL13-CH1-H05-3100-200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2527210
|
element14 Asia-Pacific | POWER CORD, IEC C13-SWISS PLUG, 2M, 10A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$12.1335 / $19.8481 | Buy Now |