Part Details for IKVP50/16GB by Kingston Technology Company
Overview of IKVP50/16GB by Kingston Technology Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKVP50/16GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3217-IKVP50/16GB-ND
|
DigiKey | XTS-AES 256-bit Encrypted USB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$70.6700 | Buy Now |
DISTI #
524-IKVP50/16GB
|
Mouser Electronics | USB Flash Drives XTS-AES 256-bit Encrypted USB RoHS: Compliant | 6 |
|
$71.8100 / $73.0000 | Buy Now |
|
Future Electronics | USB Flash Drive 16GB Non-Volatile USB 3.2 Gen 1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$69.2900 / $72.7500 | Buy Now |
|
NAC | 16G 50 AES 256 Encrypt FIPS197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 16GB IRONKEY VAULT PRVCY 50 EXT SSD | 50 |
|
$104.9900 | Buy Now |
Part Details for IKVP50/16GB
IKVP50/16GB CAD Models
IKVP50/16GB Part Data Attributes
|
IKVP50/16GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
IKVP50/16GB
Kingston Technology Company
USB FLASH DRIVE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
Additional Feature | USB 3.0, USB 3.1 FLASH DRIVE | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 137438953472 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |