Part Details for IKQ75N120CH3 by Infineon Technologies AG
Overview of IKQ75N120CH3 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKQ75N120CH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKQ75N120CH3
|
TME | Transistor: IGBT, 1.2kV, 75A, 256W, TO247-3, H3 Min Qty: 1 | 0 |
|
$13.6500 / $14.8400 | RFQ |
DISTI #
IGBT2268
|
Rutronik | IGBT 1200V 75A 2,0V TO247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 120 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.7000 / $13.1400 | Buy Now |
|
LCSC | TO-247-3 IGBTs ROHS | 30 |
|
$5.5504 / $7.5124 | Buy Now |
|
MacroQuest Electronics | STOCK | 28000 |
|
RFQ |
Part Details for IKQ75N120CH3
IKQ75N120CH3 CAD Models
IKQ75N120CH3 Part Data Attributes:
|
IKQ75N120CH3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKQ75N120CH3
Infineon Technologies AG
IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 938 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 454 ns | |
Turn-on Time-Nom (ton) | 81 ns | |
VCEsat-Max | 2.35 V |