Part Details for IKQ120N120CS7XKSA1 by Infineon Technologies AG
Overview of IKQ120N120CS7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKQ120N120CS7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6108
|
Newark | Igbt, Single, 1.2Kv, 216A, To-247Plus Rohs Compliant: Yes |Infineon IKQ120N120CS7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $17.9400 | Buy Now |
DISTI #
448-IKQ120N120CS7XKSA1-ND
|
DigiKey | IGBT TRENCH FS 1200V 216A TO247 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
166 In Stock |
|
$11.9134 / $17.2500 | Buy Now |
DISTI #
IKQ120N120CS7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IKQ120N120CS7XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 240 |
|
$9.0337 / $9.5706 | Buy Now |
DISTI #
726-IKQ120N120CS7XKS
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 1375 |
|
$11.9100 / $17.2500 | Buy Now |
DISTI #
V99:2348_27021728
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 216A 1004W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 135 |
|
$11.2570 / $14.8630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$11.4600 | Buy Now |
DISTI #
IKQ120N120CS7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IKQ120N120CS7XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 240 |
|
$9.0337 / $9.5706 | Buy Now |
|
Ameya Holding Limited | 687 |
|
RFQ | ||
DISTI #
SP005419717
|
EBV Elektronik | (Alt: SP005419717) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |