-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0277
|
Newark | Inductor, Shielded, 15Uh, 14A, 20%, Inductance:15Μh, Rms Current (Irms):14A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Ihlp-6767Gz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0144Ohm Rohs Compliant: Yes |Vishay IHLP6767GZER150M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$2.6400 / $4.4500 | Buy Now |
DISTI #
IHLP6767GZER150M11
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 14 A, Shielded, 12 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER150M11) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 400 |
|
RFQ | |
DISTI #
IHLP6767GZER150M11
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 14 A, Shielded, 12 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER150M11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
74P0277
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 14 A, Shielded, 12 A, 17.15mm x 17.15mm x 7mm - Product that comes on tape, but is not reeled (Alt: 74P0277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2 Partner Stock |
|
$2.6100 | Buy Now |
DISTI #
70-IHLP6767GZER150M1
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 500KHz RoHS: Compliant | 1356 |
|
$1.9200 / $3.5200 | Buy Now |
DISTI #
V36:1790_09490843
|
Arrow Electronics | Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 14A 0.0144Ohm DCR 6767 T/R Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Date Code: 2314 | Americas - 200 |
|
$1.4460 / $1.6320 | Buy Now |
DISTI #
V72:2272_09490843
|
Arrow Electronics | Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 14A 0.0144Ohm DCR 6767 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2101 Container: Cut Strips | Americas - 3 |
|
$1.6480 | Buy Now |
|
Future Electronics | IHLP-6767GZ-11 15 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 1400Reel |
|
$1.8600 / $1.9600 | Buy Now |
|
Future Electronics | IHLP-6767GZ-11 15 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 1000Reel |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
67372524
|
Verical | Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 14A 0.0144Ohm DCR 6767 T/R Min Qty: 200 Package Multiple: 200 Date Code: 2314 | Americas - 200 |
|
$1.4460 / $1.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER150M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER150M11
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0144 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |