-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1013-1-ND
|
DigiKey | FIXED IND 10UH 3A 105 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1448 In Stock |
|
$0.5249 / $1.1300 | Buy Now |
DISTI #
70201908
|
RS | Inductor, High Current, Ind 10uH, Tol 20%, Cur 3A, SMT, Case 2525, DCR 102 Ohms | Vishay Dale IHLP2525CZER100M01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 295 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 355 |
|
$0.4200 / $0.9000 | Buy Now |
|
ES Components | DALE IHLP2525CZER100M012000/REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 74000 |
|
$1.2500 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER100M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER100M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2525 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED WITH 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2525CZER100M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525CZER100M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLM2525CZER100M06 | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLP2525CZER100M01 vs IHLM2525CZER100M06 |
IHLP2525CZER100M07 | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | Vishay Intertechnologies | IHLP2525CZER100M01 vs IHLP2525CZER100M07 |
IHLM2525CZER100M01 | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER100M01 vs IHLM2525CZER100M01 |
IHLP2525CZER100MA1 | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLP2525CZER100M01 vs IHLP2525CZER100MA1 |