Part Details for IH5045MJE/883B by Intersil Corporation
Results Overview of IH5045MJE/883B by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IH5045MJE/883B Information
IH5045MJE/883B by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for IH5045MJE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DPST, 2 FUNC, CMOS, CDIP16 | 10 |
|
$19.5000 | Buy Now |
Part Details for IH5045MJE/883B
IH5045MJE/883B CAD Models
IH5045MJE/883B Part Data Attributes
|
IH5045MJE/883B
Intersil Corporation
Buy Now
|
Compare Parts:
IH5045MJE/883B
Intersil Corporation
IH5045MJE/883B
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5045MJE/883B
This table gives cross-reference parts and alternative options found for IH5045MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5045MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG184AP/883 | Temic Semiconductors | Check for Price | DPST, 2 Func, 2 Channel, JFET, CDIP16, | IH5045MJE/883B vs DG184AP/883 |
IH5145MJE | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | IH5045MJE/883B vs IH5145MJE |
IH5145MJE/883B | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | IH5045MJE/883B vs IH5145MJE/883B |
8100606EX | Vishay Siliconix | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | IH5045MJE/883B vs 8100606EX |
IH5045CJE | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | IH5045MJE/883B vs IH5045CJE |
IH5145CPE+ | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | IH5045MJE/883B vs IH5145CPE+ |
DG405DJ | Intersil Corporation | Check for Price | IC,ANALOG SWITCH,DUAL,DPST,CMOS,DIP,16PIN,PLASTIC | IH5045MJE/883B vs DG405DJ |
IH5045CPE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | IH5045MJE/883B vs IH5045CPE |
DG184AP | Rochester Electronics LLC | Check for Price | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | IH5045MJE/883B vs DG184AP |
DG184BP | Rochester Electronics LLC | Check for Price | DPST, 2 Func, 2 Channel, CDIP16, PACKAGE-16 | IH5045MJE/883B vs DG184BP |