Part Details for IH5010CDD by Rochester Electronics LLC
Overview of IH5010CDD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for IH5010CDD
IH5010CDD CAD Models
IH5010CDD Part Data Attributes:
|
IH5010CDD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IH5010CDD
Rochester Electronics LLC
Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IH5010CDD
This table gives cross-reference parts and alternative options found for IH5010CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5010CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5010CDD | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | IH5010CDD vs IH5010CDD |
IH5010CPD | Single-Ended Multiplexer, 1 Func, 4 Channel, PDIP14 | Harris Semiconductor | IH5010CDD vs IH5010CPD |
AH5010CN | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | IH5010CDD vs AH5010CN |
IH5010CPD | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP14 | Intersil Corporation | IH5010CDD vs IH5010CPD |
5962-9087801MCX | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | IH5010CDD vs 5962-9087801MCX |
IH5010MDD | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14 | Intersil Corporation | IH5010CDD vs IH5010MDD |
IH5010MDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Harris Semiconductor | IH5010CDD vs IH5010MDD |