Part Details for IFX25001TCV85ATMA1 by Infineon Technologies AG
Overview of IFX25001TCV85ATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25001TCV85ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IFX25001TCV85ATMA1-ND
|
DigiKey | IC REG LINEAR VOLTAGE REG Min Qty: 670 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | IFX25001 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20626 |
|
$0.3843 / $0.4521 | Buy Now |
Part Details for IFX25001TCV85ATMA1
IFX25001TCV85ATMA1 CAD Models
IFX25001TCV85ATMA1 Part Data Attributes:
|
IFX25001TCV85ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TCV85ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 8.84 V | |
Output Voltage1-Min | 8.16 V | |
Output Voltage1-Nom | 8.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for IFX25001TCV85ATMA1
This table gives cross-reference parts and alternative options found for IFX25001TCV85ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TCV85ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4276GV10NTMA1 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25001TCV85ATMA1 vs TLE4276GV10NTMA1 |
TLE4274V85NKSA1 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IFX25001TCV85ATMA1 vs TLE4274V85NKSA1 |
IFX25001TSV85AKSA1 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IFX25001TCV85ATMA1 vs IFX25001TSV85AKSA1 |
TLE4274V85AKSA1 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IFX25001TCV85ATMA1 vs TLE4274V85AKSA1 |
TLE4276GV10ATMA1 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25001TCV85ATMA1 vs TLE4276GV10ATMA1 |
TLE4276SV85AKSA1 | Fixed Positive LDO Regulator, 8.5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25001TCV85ATMA1 vs TLE4276SV85AKSA1 |