Part Details for IFX25001TCV50ATMA1 by Infineon Technologies AG
Overview of IFX25001TCV50ATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25001TCV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1976
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 40V, 250Mv Dropout, 5Vout, 400Maout, To-263-3 Rohs Compliant: Yes |Infineon IFX25001TCV50ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Rochester Electronics | IFX25001 - Home Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 104230 |
|
$0.5057 / $0.5950 | Buy Now |
DISTI #
2480517
|
Farnell | LDO, FIXED, 5V, 0.4A, TO-263-3 RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4855 | Buy Now |
DISTI #
2480517RL
|
Farnell | LDO, FIXED, 5V, 0.4A, TO-263-3 RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.4855 | Buy Now |
Part Details for IFX25001TCV50ATMA1
IFX25001TCV50ATMA1 CAD Models
IFX25001TCV50ATMA1 Part Data Attributes:
|
IFX25001TCV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TCV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for IFX25001TCV50ATMA1
This table gives cross-reference parts and alternative options found for IFX25001TCV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TCV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275GV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE4275GV33ATMA1 |
TLE4275G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE4275G |
TLE42754DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE42754DATMA1 |
TLE4275S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE4275S |
TLE4274V50AKSA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE4274V50AKSA2 |
TLS850D0TEV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSFM5, TO-252 , 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLS850D0TEV50ATMA1 |
IFX25401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs IFX25401TEV50 |
TLE4290D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE4290D |
TLE4276SV50NKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLE4276SV50NKSA1 |
TLS850D0TEV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | IFX25001TCV50ATMA1 vs TLS850D0TEV50 |