Part Details for IF0512S by XP Power
Overview of IF0512S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF0512S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8560
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 84Ma, 12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IF0512S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $11.2800 | Buy Now |
DISTI #
IF0512S-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0800 / $12.0000 | Buy Now |
DISTI #
209-IF0512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP RoHS: Compliant | 0 |
|
$10.0800 / $12.0000 | Order Now |
DISTI #
70808854
|
RS | DC-DC Converter, 1W, regulated, Single Output, SIP | XP Power IF0512S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $11.2800 | RFQ |
DISTI #
IF0512S
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 12VDC, Iout: 84mA, SIP7, 150kHz Min Qty: 1 | 0 |
|
$8.7400 / $11.8600 | RFQ |
Part Details for IF0512S
IF0512S CAD Models
IF0512S Part Data Attributes
|
IF0512S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IF0512S
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |