Part Details for IEG666-1-63F-5.00-91-V by Sensata Technologies
Overview of IEG666-1-63F-5.00-91-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG666-1-63F-5.00-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IEG666163F50091V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$171.5200 | Order Now |
DISTI #
17198710
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$141.2600 / $204.2100 | Buy Now |
DISTI #
53202651
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$252.9462 / $255.1295 | Buy Now |
DISTI #
SENSTA IEG666-1-63F-5.00-91-V
|
PEI Genesis | Circuit Breakers | 9 |
|
Buy Now |