Part Details for IDSS-24-D-10.00-G by Samtec Inc
Overview of IDSS-24-D-10.00-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-24-D-10.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-24-D-10.00-G
|
Avnet Americas | Slim Body Single-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSS-24-D-10.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.9400 / $11.6400 | Buy Now | |
DISTI #
IDSS-24-D-10.00-G
|
Avnet Americas | Slim Body Single-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSS-24-D-10.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSS-24-D-10.00-G
|
Avnet Americas | Slim Body Single-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSS-24-D-10.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007160608
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$8.1400 / $11.6400 | Buy Now |
|
Master Electronics | 0 |
|
$5.9400 / $11.6400 | Buy Now | |
DISTI #
63e0bc8bc8ac029321685397
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9400 / $11.6400 | Buy Now |
DISTI #
IDSS-24-D-10.00-G
|
Toby Electronics | IDSS - Samtec 2.54mm Slim Body Single Row Female IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$5.6644 / $11.8367 | Buy Now |
Part Details for IDSS-24-D-10.00-G
IDSS-24-D-10.00-G CAD Models
IDSS-24-D-10.00-G Part Data Attributes
|
IDSS-24-D-10.00-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-24-D-10.00-G
Samtec Inc
Cable Assembly, 24 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |