Part Details for IDSS-14-S-05.50-T-G-ST8 by Samtec Inc
Overview of IDSS-14-S-05.50-T-G-ST8 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-S-05.50-T-G-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-14-S-05.50-T-G-ST8
|
Avnet Americas | Slim Body Single-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSS-14-S-05.50-T-G-ST8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.5300 / $5.5000 | Buy Now | |
DISTI #
IDSS-14-S-05.50-T-G-ST8
|
Avnet Americas | Slim Body Single-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSS-14-S-05.50-T-G-ST8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.5300 / $5.5000 | Buy Now | |
DISTI #
638a424e29539954e9c568f1
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5300 / $5.5000 | Buy Now |
DISTI #
IDSS-14-S-05.50-T-G-ST8
|
Toby Electronics | IDSS - Samtec 2.54mm Slim Body Single Row Female IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.4186 / $5.0403 | Buy Now |